+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B955152 GE033

Wire; Pro-Tekt; 15x20AWG; shielded,Al-PET foil; PVC; dark grey

NEW

Manufacturer: ALPHA WIRE

Manufacturer part number:
B955152 GE033
TME Symbol:
B955152-GE033

Specification

Manufacturer
ALPHA WIRE
Type of wire
control cable
Manufacturer series
Pro-Tekt
Cable structure
15x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
15
Core diameter
20AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
dark grey
Rated voltage
0.3kV
Operating temperature
-30...105°C
Package contents
100m
Cable external diameter
10.01mm
CPR standard
no classification
Conform to the norm
CSA CMG FT4 IEC 60332-1 IEC 60332-2 UL 1569 UL 2464 UL CM VW-1
Package contents - ft
328ft
Ground
tinned copper strand 20AWG
Stranded core structure
7/28AWG
Gross weight17.407 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multicore Cables - Shielded ALPHA WIRE,
See other products from this series.:
*
B955152 GE033
0 in TME stock
Net price for quantities from 1 rol - 691.72 USDGross price for quantities from 1 rol - 830.05 USD
Net price for quantities from 3 rol - 605.25 USDGross price for quantities from 3 rol - 726.29 USD
No. of rolls (Multiplicity: 1)