+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA05CC0FP-E2

IC: voltage regulator; LDO,linear,fixed; 5V; 1A; TO252-3; SMD; ±2%


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA05CC0FP-E2
TME Symbol:
BA05CC0FP-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
5V
Output current
1A
Case
TO252-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
4...25V
Gross weight0.341 g
Certificates
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR
*
BA05CC0FP-E2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 2 000 pcs