+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BA10393F-E2

IC: comparator; universal; Cmp: 2; SMT; SO8; reel,tape; 50nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA10393F-E2
TME Symbol:
BA10393F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
5mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
50nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.138 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BA10393F-E2
2034 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.38 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs