+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BA2901F-E2

IC: comparator; universal; Cmp: 4; SMT; SOP14; reel,tape; Iio: 200nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA2901F-E2
TME Symbol:
BA2901F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Mounting
SMT
Case
SOP14
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
reel, tape
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.5µA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BA2901F-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 GBPGross price for quantities from 1 pcs - 0.95 GBP
Net price for quantities from 10 pcs - 0.58 GBPGross price for quantities from 10 pcs - 0.69 GBP
Net price for quantities from 25 pcs - 0.52 GBPGross price for quantities from 25 pcs - 0.63 GBP
Net price for quantities from 100 pcs - 0.46 GBPGross price for quantities from 100 pcs - 0.56 GBP
Net price for quantities from 250 pcs - 0.43 GBPGross price for quantities from 250 pcs - 0.52 GBP
Net price for quantities from 500 pcs - 0.42 GBPGross price for quantities from 500 pcs - 0.50 GBP
Net price for quantities from 2500 pcs - 0.38 GBPGross price for quantities from 2500 pcs - 0.46 GBP
Net price for quantities from 17500 pcs - 0.36 GBPGross price for quantities from 17500 pcs - 0.43 GBP