+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BA2901YFV-CE2

IC: comparator; Cmp: 4; SMT; SSOP-B14; reel,tape; Iio: 50nA; IB: 275nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA2901YFV-CE2
TME Symbol:
BA2901YFV-CE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Number of comparators
4
Mounting
SMT
Case
SSOP-B14
Operating temperature
-40...125°C
Input offset voltage
5mV
Kind of package
reel, tape
Input offset current
50nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
275nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BA2901YFV-CE2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 2500 pcs - 0.36 USDGross price for quantities from 2500 pcs - 0.44 USD