+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BA2903YFVM-CTR

IC: comparator; Cmp: 2; SMT; MSOP8; reel,tape; Iio: 50nA; IB: 275nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA2903YFVM-CTR
TME Symbol:
BA2903YFVM-CTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Number of comparators
2
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Input offset voltage
5mV
Kind of package
reel, tape
Input offset current
50nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
275nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BA2903YFVM-CTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.40 USD