+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BA30BC0FP-E2

IC: voltage regulator; LDO,linear,fixed; 3V; 1A; TO252-3; SMD; ±2%


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA30BC0FP-E2
TME Symbol:
BA30BC0FP-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
3V
Output current
1A
Case
TO252-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...105°C
Tolerance
±2%
Number of channels
1
Input voltage
3...16V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BA30BC0FP-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.83 EUR
Net price for quantities from 25 pcs - 0.64 EURGross price for quantities from 25 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.69 EUR
Net price for quantities from 250 pcs - 0.54 EURGross price for quantities from 250 pcs - 0.65 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.62 EUR
Net price for quantities from 1000 pcs - 0.50 EURGross price for quantities from 1000 pcs - 0.60 EUR
Net price for quantities from 2000 pcs - 0.48 EURGross price for quantities from 2000 pcs - 0.58 EUR
Net price for quantities from 4000 pcs - 0.46 EURGross price for quantities from 4000 pcs - 0.56 EUR
Net price for quantities from 10000 pcs - 0.44 EURGross price for quantities from 10000 pcs - 0.53 EUR