+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BA3121F-E2

IC: operational amplifier; Ch: 2; 4÷18VDC; SOP8; reel,tape; Ch: dual


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA3121F-E2
TME Symbol:
BA3121F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
4...18V DC
Case
SOP8
Operating temperature
-30...85°C
Slew rate
2V/μs
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA3121F-E2
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.92 EURGross price for quantities from 2500 pcs - 1.09 EUR