+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA33BC0FP-E2

IC: voltage regulator; LDO,linear,fixed; 3.3V; 1A; TO252-3; SMD

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA33BC0FP-E2
TME Symbol:
BA33BC0FP-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
3.3V
Output current
1A
Case
TO252-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...105°C
Tolerance
±2%
Number of channels
1
Input voltage
3...16V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BA33BC0FP-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 20000 pcs - 0.43 USDGross price for quantities from 20000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)