+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA3472FV-E2

IC: operational amplifier; 4MHz; Ch: 2; ±1.5÷18VDC,3÷36VDC; 10mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA3472FV-E2
TME Symbol:
BA3472FV-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Operating temperature
-40...85°C
Slew rate
10V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
75nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA3472FV-E2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.19 EURGross price for quantities from 10 pcs - 1.42 EUR
Net price for quantities from 250 pcs - 1.07 EURGross price for quantities from 250 pcs - 1.29 EUR
Net price for quantities from 5000 pcs - 0.91 EURGross price for quantities from 5000 pcs - 1.08 EUR