+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA4580YF-MGE2

IC: operational amplifier; 10MHz; Ch: 2; ±2÷16VDC,4÷32VDC; SOP8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA4580YF-MGE2
TME Symbol:
BA4580YF-MGE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 2...16V DC/4...32V DC
Case
SOP8
Operating temperature
-40...105°C
Slew rate
5V/μs
Integrated circuit features
low noise
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA4580YF-MGE2
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.