+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA60BC0T

IC: voltage regulator; LDO,linear,fixed; 6V; 1A; TO220FP; THT; tube

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA60BC0T
TME Symbol:
BA60BC0T

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
6V
Output current
1A
Case
TO220FP
Mounting
THT
Kind of package
tube
Operating temperature
-40...105°C
Tolerance
±2%
Number of channels
1
Input voltage
3...16V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BA60BC0T
0 in TME stock
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 2.25 EUR
Net price for quantities from 10 pcs - 1.38 EURGross price for quantities from 10 pcs - 1.65 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.52 EUR
Net price for quantities from 50 pcs - 1.20 EURGross price for quantities from 50 pcs - 1.43 EUR
Net price for quantities from 100 pcs - 1.13 EURGross price for quantities from 100 pcs - 1.36 EUR
Net price for quantities from 250 pcs - 1.06 EURGross price for quantities from 250 pcs - 1.28 EUR
Net price for quantities from 500 pcs - 1.02 EURGross price for quantities from 500 pcs - 1.23 EUR
Net price for quantities from 1000 pcs - 0.98 EURGross price for quantities from 1000 pcs - 1.18 EUR
Net price for quantities from 2500 pcs - 0.94 EURGross price for quantities from 2500 pcs - 1.12 EUR
No. of pieces (Multiplicity: 1)