+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA7810FP-E2

IC: voltage regulator; fixed; 10V; 1A; TO252-3; SMD; reel,tape; Ch: 1

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA7810FP-E2
TME Symbol:
BA7810FP-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
2V
Output voltage
10V
Output current
1A
Case
TO252-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Number of channels
1
Input voltage
12.5...25V
Gross weight1 g
Certificates
See other products in this category: Fixed voltage regulators ROHM SEMICONDUCTOR,
*
BA7810FP-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.45 USD
Net price for quantities from 4000 pcs - 0.36 USDGross price for quantities from 4000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)