+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BA78M05FP-E2

IC: voltage regulator; fixed; 5V; 0.5A; TO252-3; SMD; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA78M05FP-E2
TME Symbol:
BA78M05FP-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
2V
Output voltage
5V
Output current
0.5A
Case
TO252-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Number of channels
1
Input voltage
7.5...25V
Gross weight1 g
Certificates
See other products in this category: Fixed voltage regulators ROHM SEMICONDUCTOR,
*
BA78M05FP-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 GBPGross price for quantities from 1 pcs - 0.79 GBP
Net price for quantities from 10 pcs - 0.47 GBPGross price for quantities from 10 pcs - 0.57 GBP
Net price for quantities from 25 pcs - 0.43 GBPGross price for quantities from 25 pcs - 0.51 GBP
Net price for quantities from 50 pcs - 0.40 GBPGross price for quantities from 50 pcs - 0.48 GBP
Net price for quantities from 100 pcs - 0.38 GBPGross price for quantities from 100 pcs - 0.45 GBP
Net price for quantities from 250 pcs - 0.35 GBPGross price for quantities from 250 pcs - 0.42 GBP
Net price for quantities from 500 pcs - 0.34 GBPGross price for quantities from 500 pcs - 0.40 GBP
Net price for quantities from 2000 pcs - 0.31 GBPGross price for quantities from 2000 pcs - 0.38 GBP
Net price for quantities from 8000 pcs - 0.30 GBPGross price for quantities from 8000 pcs - 0.36 GBP