+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA80BC0FP-E2

IC: voltage regulator; LDO,linear,fixed; 8V; 1A; TO252-3; SMD; ±2%

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA80BC0FP-E2
TME Symbol:
BA80BC0FP-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
8V
Output current
1A
Case
TO252-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...105°C
Tolerance
±2%
Number of channels
1
Input voltage
3...16V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BA80BC0FP-E2
0 in TME stock
Net price for quantities from 1 pcs - 1.10 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 25 pcs - 0.74 EURGross price for quantities from 25 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.66 EURGross price for quantities from 100 pcs - 0.79 EUR
Net price for quantities from 250 pcs - 0.61 EURGross price for quantities from 250 pcs - 0.73 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.69 EUR
Net price for quantities from 1000 pcs - 0.55 EURGross price for quantities from 1000 pcs - 0.66 EUR
Net price for quantities from 2000 pcs - 0.53 EURGross price for quantities from 2000 pcs - 0.63 EUR
Net price for quantities from 6000 pcs - 0.49 EURGross price for quantities from 6000 pcs - 0.59 EUR
Net price for quantities from 10000 pcs - 0.48 EURGross price for quantities from 10000 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1)