+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BACBF

Cable; Jack 3.5mm 3pin plug,Jack 6,3mm plug x2; 1m; black; PVC

Manufacturer: VENTION

Manufacturer part number:
BACBF
TME Symbol:
BACBF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
4mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 6,3mm plug x2
Gross weight52.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BACBF
78 in TME stock
Net price for quantities from 1 pcs - 3.75 EURGross price for quantities from 1 pcs - 4.50 EUR
Net price for quantities from 5 pcs - 3.06 EURGross price for quantities from 5 pcs - 3.68 EUR
Net price for quantities from 10 pcs - 2.72 EURGross price for quantities from 10 pcs - 3.27 EUR
Net price for quantities from 20 pcs - 2.38 EURGross price for quantities from 20 pcs - 2.85 EUR
No. of pieces (Multiplicity: 1)