+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAEBH

Cable; Toslink plug,both sides; 2m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BAEBH
TME Symbol:
BAEBH

Specification

Manufacturer
VENTION
Type of connection cable
optical
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
PMMA
Outside diameter
5mm
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAEBH
152 in TME stock
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 3.16 EUR
Net price for quantities from 5 pcs - 2.15 EURGross price for quantities from 5 pcs - 2.58 EUR
Net price for quantities from 10 pcs - 1.91 EURGross price for quantities from 10 pcs - 2.29 EUR
Net price for quantities from 20 pcs - 1.67 EURGross price for quantities from 20 pcs - 2.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.