+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAKBF

Cable; Jack 3.5mm 3pin plug,both sides; 1m; Plating: gold-plated


Manufacturer: VENTION

Manufacturer part number:
BAKBF
TME Symbol:
BAKBF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight18.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAKBF
0 in TME stock
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 5 pcs - 2.05 EURGross price for quantities from 5 pcs - 2.46 EUR
Net price for quantities from 10 pcs - 1.82 EURGross price for quantities from 10 pcs - 2.18 EUR
Net price for quantities from 20 pcs - 1.59 EURGross price for quantities from 20 pcs - 1.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.