+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16DW

Diode: switching; SMD; 75V; 300mA; 4ns; SOT363; Ufmax: 1.25V; Ifsm: 2A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS16DW
TME Symbol:
BAS16DW-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.3A
Reverse recovery time
4ns
Semiconductor structure
triple independent
Case
SOT363
Max. forward voltage
1.25V
Max. forward impulse current
2A
Leakage current
50µA
Kind of package
reel, tape
Features of semiconductor devices
  • small signal
  • superfast switching
Gross weight0.011 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BAS16DW
926 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 21000 pcs - 0.03 USDGross price for quantities from 21000 pcs - 0.04 USD
Net price for quantities from 45000 pcs - 0.03 USDGross price for quantities from 45000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs