+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16W-TP

Diode: switching; SMD; 85V; 100mA; 6ns; SOD123; Ufmax: 1.25V; Ifsm: 2A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BAS16W-TP
TME Symbol:
BAS16W-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
switching
Mounting
SMD
Max. off-state voltage
85V
Load current
0.1A
Reverse recovery time
6ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Capacitance
2pF
Case
SOD123
Max. forward voltage
1.25V
Max. load current
0.2A
Max. forward impulse current
2A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.017 g
Certificates
See other products in this category: SMD universal diodes MICRO COMMERCIAL COMPONENTS,
*
BAS16W-TP
558 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.07 EURGross price for quantities from 1 pcs - 0.09 EUR
Net price for quantities from 5 pcs - 0.07 EURGross price for quantities from 5 pcs - 0.08 EUR
Net price for quantities from 10 pcs - 0.06 EURGross price for quantities from 10 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.02 EUR
Net price for quantities from 6000 pcs - 0.02 EURGross price for quantities from 6000 pcs - 0.02 EUR
Net price for quantities from 9000 pcs - 0.02 EURGross price for quantities from 9000 pcs - 0.02 EUR
Net price for quantities from 15000 pcs - 0.02 EURGross price for quantities from 15000 pcs - 0.02 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs