+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BAS21

Diode: switching; SMD; 250V; 0.2A; 50ns; SOT23; Ufmax: 1.25V; 250mW


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS21
TME Symbol:
BAS21-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
250V
Load current
0.2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
SOT23
Max. forward voltage
1.25V
Max. load current
0.625A
Max. forward impulse current
2.5A
Leakage current
0.1mA
Power dissipation
0.25W
Kind of package
reel, tape
Features of semiconductor devices
  • small signal
  • superfast switching
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BAS21
45407 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.08 EURGross price for quantities from 1 pcs - 0.10 EUR
Net price for quantities from 10 pcs - 0.05 EURGross price for quantities from 10 pcs - 0.06 EUR
Net price for quantities from 50 pcs - 0.04 EURGross price for quantities from 50 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.03 EUR
Net price for quantities from 6000 pcs - 0.02 EURGross price for quantities from 6000 pcs - 0.02 EUR
Net price for quantities from 9000 pcs - 0.02 EURGross price for quantities from 9000 pcs - 0.02 EUR
Net price for quantities from 15000 pcs - 0.02 EURGross price for quantities from 15000 pcs - 0.02 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs