+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS21W

Diode: switching; SMD; 250V; 0.2A; 50ns; SOT323; Ufmax: 1V; Ifsm: 2.5A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS21W
TME Symbol:
BAS21W-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
250V
Load current
0.2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Capacitance
5pF
Case
SOT323
Max. forward voltage
1V
Max. load current
0.625A
Max. forward impulse current
2.5A
Leakage current
0.1mA
Power dissipation
0.25W
Kind of package
reel, tape
Features of semiconductor devices
  • small signal
  • superfast switching
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BAS21W
8528 in TME stock
Net price for quantities from 25 pcs - 0.04 EURGross price for quantities from 25 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.02 EUR
Net price for quantities from 12000 pcs - 0.02 EURGross price for quantities from 12000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 3 000 pcs