+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS316WT

Diode: switching; SMD; 100V; 0.15A; 4ns; SOD523F; Ufmax: 1.25V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS316WT
TME Symbol:
BAS316WT-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
SOD523F
Max. forward voltage
1.25V
Max. forward impulse current
0.5A
Leakage current
1µA
Kind of package
reel, tape
Features of semiconductor devices
  • small signal
  • superfast switching
Gross weight0.009 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BAS316WT
4290 in TME stock
Net price for quantities from 1 pcs - 0.05 EURGross price for quantities from 1 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 4000 pcs - 0.02 EURGross price for quantities from 4000 pcs - 0.03 EUR
Net price for quantities from 8000 pcs - 0.02 EURGross price for quantities from 8000 pcs - 0.03 EUR
Net price for quantities from 12000 pcs - 0.02 EURGross price for quantities from 12000 pcs - 0.03 EUR
Net price for quantities from 20000 pcs - 0.02 EURGross price for quantities from 20000 pcs - 0.03 EUR
Net price for quantities from 24000 pcs - 0.02 EURGross price for quantities from 24000 pcs - 0.03 EUR
Net price for quantities from 48000 pcs - 0.02 EURGross price for quantities from 48000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs