+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS321/8X

Diode: switching; SMD; 250V; 250mA; 50ns; SOD323; Ufmax: 1.25V; 300mW


Manufacturer: NEXPERIA

Manufacturer part number:
BAS321/8X
TME Symbol:
BAS321/8X

Specification

Manufacturer
NEXPERIA
Type of diode
switching
Mounting
SMD
Max. off-state voltage
250V
Load current
0.25A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Capacitance
2pF
Case
SOD323
Max. forward voltage
1.25V
Max. forward impulse current
9A
Leakage current
0.1mA
Power dissipation
0.3W
Kind of package
reel, tape
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes NEXPERIA
*
BAS321/8X
Product withdrawn from the offer
Use the specification table below to search for similar products