+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS85

Diode: Schottky switching; MiniMELF; SMD; 30V; 0.2A; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
BAS85
TME Symbol:
BAS85-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky switching
Case
MiniMELF
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
0.8V
Leakage current
2µA
Max. forward impulse current
0.6A
Kind of package
reel, tape
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
BAS85
0 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs