+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BASH20MX2WT5G

Diode: switching; SMD; 200mA; 50ns; X2DFNW2; 1V; Ifsm: 200mA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
BASH20MX2WT5G
TME Symbol:
BASH20MX2WT5G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Load current
0.2A
Reverse recovery time
50ns
Case
X2DFNW2
Max. forward voltage
1V
Max. forward impulse current
0.2A
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
BASH20MX2WT5G
0 in TME stock
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 250 pcs - 0.11 EURGross price for quantities from 250 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 2000 pcs - 0.07 EURGross price for quantities from 2000 pcs - 0.09 EUR
Net price for quantities from 4000 pcs - 0.06 EURGross price for quantities from 4000 pcs - 0.08 EUR
Net price for quantities from 8000 pcs - 0.06 EURGross price for quantities from 8000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)