+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BASHD

Cable; 0.5m; Jack 6,3mm 2pin plug,both sides; black; Øcable: 6mm


Manufacturer: VENTION

Manufacturer part number:
BASHD
TME Symbol:
BASHD

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
0.5m
Version
mono
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
6mm
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • Jack 6,3mm 2pin plug
Gross weight43.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BASHD
181 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.74 EURGross price for quantities from 1 pcs - 5.68 EUR
Net price for quantities from 5 pcs - 3.85 EURGross price for quantities from 5 pcs - 4.62 EUR
Net price for quantities from 10 pcs - 3.44 EURGross price for quantities from 10 pcs - 4.13 EUR
Net price for quantities from 20 pcs - 3.01 EURGross price for quantities from 20 pcs - 3.62 EUR