+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

380-03005

Set of heat shrink sleeves; 3: 1; -55÷135°C; 20kV/mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
380-03005
TME Symbol:
BASIC-PO-X-MIX

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
set of heat shrink sleeves
Shrinking ratio
3:1
Operating temperature
-55...135°C
Dielectric strength
20kV/mm
Body material
crosslinked polyolefin POX
Gross weight258.4 g
Certificates
EAN code4031026325804
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
380-03005
19 in TME stock
Net price for quantities from 1 pcs - 51.28 USDGross price for quantities from 1 pcs - 61.53 USD
Net price for quantities from 3 pcs - 46.51 USDGross price for quantities from 3 pcs - 55.81 USD
Net price for quantities from 5 pcs - 41.45 USDGross price for quantities from 5 pcs - 49.73 USD
No. of pieces (Multiplicity: 1)