+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

476A

Battery: alkaline; 4LR44; 6V; non-rechargeable; Ø13x25mm; 1pcs.

Manufacturer: GP

Manufacturer part number:
476A
TME Symbol:
BAT-4LR44

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
4LR44
Rated voltage
6V
Battery features
non-rechargeable
Body dimensions
Ø13x25mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight12.4 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
476A
1184 in TME stock
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.48 EUR
Net price for quantities from 5 pcs - 1.12 EURGross price for quantities from 5 pcs - 1.34 EUR
Net price for quantities from 30 pcs - 0.98 EURGross price for quantities from 30 pcs - 1.18 EUR
Net price for quantities from 125 pcs - 0.90 EURGross price for quantities from 125 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs