+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT30F4

Diode: Schottky switching; 0201; SMD; 30V; 0.3A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
BAT30F4
TME Symbol:
BAT30F4

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Case - inch
0201
Case - mm
0603
Mounting
SMD
Max. off-state voltage
30V
Load current
0.3A
Semiconductor structure
single diode
Max. forward voltage
0.64V
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight0.005 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
BAT30F4
14990 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.27 EURGross price for quantities from 1 pcs - 0.33 EUR
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.11 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 150 pcs - 0.08 EURGross price for quantities from 150 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 7500 pcs - 0.05 EURGross price for quantities from 7500 pcs - 0.06 EUR
Net price for quantities from 15000 pcs - 0.04 EURGross price for quantities from 15000 pcs - 0.05 EUR
Net price for quantities from 45000 pcs - 0.04 EURGross price for quantities from 45000 pcs - 0.05 EUR
Packaging method by the manufacturer:Reel = 15 000 pcs