+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | Schottky switching | |
Mounting | THT | |
Max. off-state voltage | 40V | |
Load current | 0.35A | |
Semiconductor structure | single diode | |
Case | DO35 | |
Max. forward voltage | 0.4V | |
Max. forward impulse current | 2A | |
Kind of package | reel, tape |