+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAV19

Diode: switching; THT; 120V; 0.2A; Ifsm: 1A; DO35; reel,tape; 50ns

Manufacturer: DC COMPONENTS

Manufacturer part number:
BAV19
TME Symbol:
BAV19-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
switching
Mounting
THT
Max. off-state voltage
120V
Load current
0.2A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
1A
Case
DO35
Kind of package
reel, tape
Max. forward voltage
1V
Reverse recovery time
50ns
Gross weight0.133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
BAV19
2303 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 000 pcs