+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAV19

Diode: switching; THT; 100V; 0.25A; Ifsm: 5A; DO35; Ammo Pack; 500mW


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAV19
TME Symbol:
BAV19-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
0.25A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
5A
Case
DO35
Kind of package
Ammo Pack
Max. forward voltage
1V
Max. load current
0.65A
Power dissipation
0.5W
Reverse recovery time
50ns
Gross weight0.104 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
BAV19
5415 in TME stock
Net price for quantities from 1 pcs - 0.02 EURGross price for quantities from 1 pcs - 0.03 EUR
Net price for quantities from 10 pcs - 0.02 EURGross price for quantities from 10 pcs - 0.02 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.02 EUR
Net price for quantities from 10000 pcs - 0.01 EURGross price for quantities from 10000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 000 pcs