+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAV20

Diode: switching; THT; 150V; 0.25A; Ifsm: 5A; DO35; Ammo Pack; 500mW


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAV20
TME Symbol:
BAV20-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
THT
Max. off-state voltage
150V
Load current
0.25A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
5A
Case
DO35
Kind of package
Ammo Pack
Max. forward voltage
1V
Max. load current
0.65A
Power dissipation
0.5W
Reverse recovery time
50ns
Gross weight0.1 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
BAV20
11100 in TME stock
Net price for quantities from 25 pcs - 0.03 EURGross price for quantities from 25 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.02 EUR
Net price for quantities from 15000 pcs - 0.01 EURGross price for quantities from 15000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerCardboard = 5 000 pcs