+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAZBD

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm 3pin angled plug; 0.5m


Manufacturer: VENTION

Manufacturer part number:
BAZBD
TME Symbol:
BAZBD

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
0.5m
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin angled plug
  • Jack 3.5mm 3pin plug
Gross weight13.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAZBD
23 in TME stock
Net price for quantities from 1 pcs - 2.20 GBPGross price for quantities from 1 pcs - 2.64 GBP
Net price for quantities from 5 pcs - 1.79 GBPGross price for quantities from 5 pcs - 2.14 GBP
Net price for quantities from 10 pcs - 1.59 GBPGross price for quantities from 10 pcs - 1.90 GBP
Net price for quantities from 20 pcs - 1.39 GBPGross price for quantities from 20 pcs - 1.67 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.