+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAZBF

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm 3pin angled plug; 1m


Manufacturer: VENTION

Manufacturer part number:
BAZBF
TME Symbol:
BAZBF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
1m
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin angled plug
  • Jack 3.5mm 3pin plug
Gross weight18.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAZBF
2 in TME stock
Net price for quantities from 1 pcs - 2.77 EURGross price for quantities from 1 pcs - 3.33 EUR
Net price for quantities from 5 pcs - 2.27 EURGross price for quantities from 5 pcs - 2.72 EUR
Net price for quantities from 10 pcs - 2.01 EURGross price for quantities from 10 pcs - 2.41 EUR
Net price for quantities from 20 pcs - 1.77 EURGross price for quantities from 20 pcs - 2.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.