+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-400

Automation module: Ethernet controller; Number of ports: 3; BB

Manufacturer: BRAINBOXES

Manufacturer part number:
BB-400
TME Symbol:
BB-400

Specification

Manufacturer
BRAINBOXES
Type of automation module
Ethernet controller
Number of ports
3
Mounting
for DIN rail mounting
Connection
RJ45 x2
Manufacturer series
BB
Enclosure material
plastic
IP rating
IP20
Width
45mm
Depth
120mm
Height
99mm
Kind of input 1
digital
Kind of output 1
digital
Number of inputs/outputs
8
Operating temperature
-25...70°C
Supply voltage
  • 5...30V DC
Interface
  • Ethernet
  • RS232/RS422/RS485 x1
Gross weight341 g
Certificates
EAN code837324004441

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
BB-400
1 in TME stock
Net price for quantities from 1 pcs - 629.29 USDGross price for quantities from 1 pcs - 755.15 USD
Net price for quantities from 5 pcs - 606.97 USDGross price for quantities from 5 pcs - 728.37 USD
Net price for quantities from 10 pcs - 580.21 USDGross price for quantities from 10 pcs - 696.25 USD
No. of pieces (Multiplicity: 1)