+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBFBL

Cable; XLR male 3pin,XLR female 3pin; 10m; black; Øcable: 6mm; PVC


Manufacturer: VENTION

Manufacturer part number:
BBFBL
TME Symbol:
BBFBL

Specification

Manufacturer
VENTION
Type of connection cable
XLR - XLR
Version
stereo
Cable length
10m
Contact plating
nickel plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
6mm
Wire insulation material
PVC
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight526.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BBFBL
0 in TME stock
Net price for quantities from 1 pcs - 16.75 EURGross price for quantities from 1 pcs - 20.10 EUR
Net price for quantities from 5 pcs - 13.64 EURGross price for quantities from 5 pcs - 16.37 EUR
Net price for quantities from 10 pcs - 12.35 EURGross price for quantities from 10 pcs - 14.82 EUR
Net price for quantities from 20 pcs - 10.61 EURGross price for quantities from 20 pcs - 12.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.