+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBUBF

Cable; Jack 3.5mm 3pin socket,Jack 3.5mm 3pin plug x2; 1m

Manufacturer: VENTION

Manufacturer part number:
BBUBF
TME Symbol:
BBUBF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Cable/adapter structure
  • Jack 3.5mm 3pin plug x2
  • Jack 3.5mm 3pin socket
Gross weight28.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BBUBF
18 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.81 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 20 pcs - 2.65 USDGross price for quantities from 20 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts