+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBUBG

Cable; Jack 3.5mm 3pin socket,Jack 3.5mm 3pin plug x2; 1.5m


Manufacturer: VENTION

Manufacturer part number:
BBUBG
TME Symbol:
BBUBG

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Cable/adapter structure
  • Jack 3.5mm 3pin plug x2
  • Jack 3.5mm 3pin socket
Gross weight275 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BBUBG
6 in TME stock
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 5 pcs - 2.86 EURGross price for quantities from 5 pcs - 3.44 EUR
Net price for quantities from 10 pcs - 2.54 EURGross price for quantities from 10 pcs - 3.05 EUR
Net price for quantities from 20 pcs - 2.39 EURGross price for quantities from 20 pcs - 2.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts