+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC065-06-A-L-D

Connector: pin strips; socket; female; PIN: 6; THT; straight; 1mm


Manufacturer: GCT

Manufacturer part number:
BC065-06-A-L-D
TME Symbol:
BC065-06-A-L-D

Specification

Manufacturer
GCT
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
1mm
Contact plating
gold flash
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers GCT,
*
BC065-06-A-L-D
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 92 pcs - 0.52 USDGross price for quantities from 92 pcs - 0.63 USD
Net price for quantities from 184 pcs - 0.49 USDGross price for quantities from 184 pcs - 0.59 USD
Net price for quantities from 276 pcs - 0.48 USDGross price for quantities from 276 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1012 pcs - 0.45 USDGross price for quantities from 1012 pcs - 0.53 USD
Net price for quantities from 5060 pcs - 0.42 USDGross price for quantities from 5060 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.