+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC065-08-A-L-D

Connector: pin strips; socket; female; PIN: 8; THT; straight; 1mm


Manufacturer: GCT

Manufacturer part number:
BC065-08-A-L-D
TME Symbol:
BC065-08-A-L-D

Specification

Manufacturer
GCT
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
1mm
Contact plating
gold flash
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers GCT,
*
BC065-08-A-L-D
0 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.70 EUR
Net price for quantities from 71 pcs - 0.51 EURGross price for quantities from 71 pcs - 0.61 EUR
Net price for quantities from 142 pcs - 0.46 EURGross price for quantities from 142 pcs - 0.55 EUR
Net price for quantities from 284 pcs - 0.42 EURGross price for quantities from 284 pcs - 0.51 EUR
Net price for quantities from 568 pcs - 0.40 EURGross price for quantities from 568 pcs - 0.47 EUR
Net price for quantities from 1065 pcs - 0.38 EURGross price for quantities from 1065 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.