+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC548BBK

Transistor: NPN; bipolar; 30V; 0.1A; 500mW; TO92

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC548BBK
TME Symbol:
BC548BBK-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
0.1A
Power dissipation
0.5W
Case
TO92
Current gain
200
Mounting
THT
Kind of package
bulk
Frequency
300MHz
Gross weight0.194 g
Certificates

WATCH VIDEO

See other products in this category: NPN THT transistors DIOTEC SEMICONDUCTOR,
*
BC548BBK
11505 in TME stock
Net price for quantities from 1 pcs - 0.08 GBPGross price for quantities from 1 pcs - 0.09 GBP
Net price for quantities from 5 pcs - 0.07 GBPGross price for quantities from 5 pcs - 0.08 GBP
Net price for quantities from 10 pcs - 0.06 GBPGross price for quantities from 10 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.05 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.02 GBPGross price for quantities from 1000 pcs - 0.03 GBP
Net price for quantities from 5000 pcs - 0.02 GBPGross price for quantities from 5000 pcs - 0.02 GBP
Net price for quantities from 10000 pcs - 0.02 GBPGross price for quantities from 10000 pcs - 0.02 GBP
Net price for quantities from 25000 pcs - 0.02 GBPGross price for quantities from 25000 pcs - 0.02 GBP
Net price for quantities from 50000 pcs - 0.01 GBPGross price for quantities from 50000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs