+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC847BPDW1T1G

Transistor: NPN / PNP; bipolar; complementary pair; 45V; 0.1A


Manufacturer: ONSEMI

Manufacturer part number:
BC847BPDW1T1G
TME Symbol:
BC847BPDW1T1G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.38W
Case
SC70-6, SC88, SOT363
Current gain
200...475
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ONSEMI,
*
BC847BPDW1T1G
5336 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.15 GBPGross price for quantities from 1 pcs - 0.18 GBP
Net price for quantities from 10 pcs - 0.10 GBPGross price for quantities from 10 pcs - 0.12 GBP
Net price for quantities from 15 pcs - 0.09 GBPGross price for quantities from 15 pcs - 0.11 GBP
Net price for quantities from 25 pcs - 0.08 GBPGross price for quantities from 25 pcs - 0.10 GBP
Net price for quantities from 50 pcs - 0.07 GBPGross price for quantities from 50 pcs - 0.08 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 125 pcs - 0.05 GBPGross price for quantities from 125 pcs - 0.06 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.04 GBP
Net price for quantities from 3000 pcs - 0.02 GBPGross price for quantities from 3000 pcs - 0.03 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs