+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC847BPN-QH

Transistor: NPN / PNP; bipolar; complementary pair; 45V; 0.1A


Manufacturer: NEXPERIA

Manufacturer part number:
BC847BPN-QH
TME Symbol:
BC847BPN-QH

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.4W
Case
SC88, SOT363, TSSOP6
Pulsed collector current
0.2A
Current gain
200...450
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Application
automotive industry
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
BC847BPN-QH
2266 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.05 USD
Packaging method by the manufacturer:Reel = 3 000 pcs