+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC9191

Automation module: PLC programmable controller; OUT: 8; IN: 8


Manufacturer: Beckhoff Automation

Manufacturer part number:
BC9191
TME Symbol:
BC9191

Specification

Manufacturer
Beckhoff Automation
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
8
Kind of input 1
digital, Ni1000
Kind of input 2
0...10V, thermocouple
Kind of output 1
relay
Body dimensions
118x100x70mm
Operating temperature
0...55°C
IP rating
IP20
Number of analog inputs
5
Interface
RS485
Number of analog outputs
2
Connection
RJ45 x2
Conform to the norm
CE
Communictions protocol
Modbus TCP, TwinCAT ADS
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 230V AC
Gross weight385.7 g
Certificates
See other products in this category: PLC Drivers Beckhoff Automation,
*
BC9191
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 369.00 EURGross price for quantities from 1 pcs - 442.81 EUR