+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC/3.18

Enclosure: with panel; X: 118mm; Y: 163mm; Z: 84mm; aluminium; silver


Manufacturer: TEKO

Manufacturer part number:
BC/3.18
TME Symbol:
BC/3.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
118mm
Dimension Y
163mm
Dimension Z
84mm
Enclosure material
aluminium
Body colour
silver
Cover colour
black
Gross weight252 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
BC/3.18
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.41 EURGross price for quantities from 1 pcs - 32.89 EUR
Net price for quantities from 34 pcs - 24.51 EURGross price for quantities from 34 pcs - 29.41 EUR
Net price for quantities from 68 pcs - 22.08 EURGross price for quantities from 68 pcs - 26.49 EUR