+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC/4.18

Enclosure: with panel; X: 118mm; Y: 223mm; Z: 84mm; aluminium; silver

Manufacturer: TEKO

Manufacturer part number:
BC/4.18
TME Symbol:
BC/4.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
118mm
Dimension Y
223mm
Dimension Z
84mm
Enclosure material
aluminium
Body colour
silver
Cover colour
black
Gross weight323.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
BC/4.18
1 in TME stock
Net price for quantities from 1 pcs - 26.81 EURGross price for quantities from 1 pcs - 32.17 EUR
Net price for quantities from 24 pcs - 24.00 EURGross price for quantities from 24 pcs - 28.80 EUR
Net price for quantities from 72 pcs - 23.26 EURGross price for quantities from 72 pcs - 27.91 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts