+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCABG

Cable; RCA plug x3,both sides; 1.5m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCABG
TME Symbol:
BCABG

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
3.5mm
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • RCA plug x3
Gross weight107.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCABG
19 in TME stock
Net price for quantities from 1 pcs - 4.33 EURGross price for quantities from 1 pcs - 5.20 EUR
Net price for quantities from 5 pcs - 3.54 EURGross price for quantities from 5 pcs - 4.25 EUR
Net price for quantities from 10 pcs - 3.15 EURGross price for quantities from 10 pcs - 3.78 EUR
Net price for quantities from 20 pcs - 2.76 EURGross price for quantities from 20 pcs - 3.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.