+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCBBG

Cable; Jack 3,5mm 4pin plug,RCA plug x3; 1.5m

Manufacturer: VENTION

Manufacturer part number:
BCBBG
TME Symbol:
BCBBG

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
1.5m
Contact plating
gold-plated
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • RCA plug x3
Gross weight59.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCBBG
45 in TME stock
Net price for quantities from 1 pcs - 3.15 EURGross price for quantities from 1 pcs - 3.78 EUR
Net price for quantities from 5 pcs - 2.57 EURGross price for quantities from 5 pcs - 3.08 EUR
Net price for quantities from 10 pcs - 2.29 EURGross price for quantities from 10 pcs - 2.74 EUR
Net price for quantities from 20 pcs - 2.00 EURGross price for quantities from 20 pcs - 2.40 EUR
No. of pieces (Multiplicity: 1)